Reference Only
70521BLF
D-Sub Tools & Hardware DUST CAP BLK STD 37POS M
Datasheet
70521BLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | D-Sub 37 Position | |
| Packaging | Bulk | |
| Gender | Male | |
| Length | 59 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Tradename | D-SUB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 28 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.185 | $5.18 | |
| $0.156 | $39.00 | |
| $0.154 | $77.00 | |
| $0.139 | $278.00 | |
| $0.136 | $544.00 | |
| $0.134 | $804.00 | |
| $0.132 | $1,320.00 | |
| $0.129 | $2,064.00 |
Need more?
Sign in to add projects and notes