Reference Only
70519BLF
D-Sub Tools & Hardware D-SUB ACCESSORIES 15A DUST CAP
Datasheet
70519BLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | D-Sub 15 Position | |
| Packaging | Bulk | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
975In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 29 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.175 | $5.07 | |
| $0.146 | $7.30 | |
| $0.142 | $14.20 | |
| $0.112 | $224.00 | |
| $0.111 | $333.00 | |
| $0.11 | $550.00 | |
| $0.109 | $872.00 | |
| $0.108 | $1,728.00 |
Need more?
Sign in to add projects and notes