Reference Only
70518BLF
D-Sub Tools & Hardware 526 - LOW COST D-SUB
Datasheet
70518BLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | D-Sub 9 Position | |
| Packaging | Each | |
| Gender | Male | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.15 | $15.00 | |
| $0.121 | $121.00 | |
| $0.117 | $234.00 | |
| $0.114 | $342.00 | |
| $0.113 | $452.00 | |
| $0.111 | $555.00 | |
| $0.106 | $5,300.00 | |
| $0.105 | $10,500.00 |
Need more?
Sign in to add projects and notes