Reference Only

70232-121LF

High Speed / Modular Connectors PF MALE SIGNAL

Manufacturer:

Mfr Part:
70232-121LF

TTI Part:
70232-121LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions24 Position
Number of Rows4 Row
Pitch2 mm
Termination StylePress Fit
Contact PlatingGold
SeriesMETRAL
PackagingBulk
Contact MaterialPhosphor Bronze
Current Rating1.5 A
Housing ColorNatural, White
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
OrientationStraight
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameMetral

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,920In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 48 / Multiples: 48)
Quantity Unit PriceExt. Price
$2.55$122.40
$2.52$362.88
$2.48$714.24
$2.41$1,850.88
$2.39$2,753.28
$2.32$5,345.28
Need more?

Associated Parts

88945-102LF Amphenol

Amphenol

High Speed / Modular Connectors 24 POS R/A RECEPT
Sign in to add projects and notes