Reference Only

70203-111LF

High Speed / Modular Connectors 4 ROW 6 POS SHRD

Manufacturer:

Mfr Part:
70203-111LF

TTI Part:
70203-111LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductHeader Housings
Number of Positions24 Position
Number of Rows4 Row
Pitch2 mm
Termination StyleThrough Hole
SeriesStandard
PackagingBulk
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
OrientationVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameMetral
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538906000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.83$3,320.00
Need more?

My Notes

Sign into see notes.