Reference Only

69176-020LF

Headers & Wire Housings 2X10 POS MINI LATCH

Manufacturer:

Mfr Part:
69176-020LF

TTI Part:
69176-020LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions20 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
SeriesMinitoPV
ApplicationWire-to-Board
Wire Gauge36 AWG to 22 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating3 A
Housing ColorBlack
Housing MaterialPolyphenylene Ether (PPE)
Insulation Resistance10 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

249In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.26$6.78
$2.23$22.30
$2.21$55.25
$2.19$109.50
$2.17$217.00
$2.15$537.50
$2.13$1,065.00
$2.10$14,175.00
Need more?

Associated Parts

67996-120HLF Amphenol

Amphenol

Headers & Wire Housings 2X10P UNSHRD HDR 30 microinch gold
69168-120HLF Amphenol

Amphenol

Headers & Wire Housings 20 POS VERT SHRD HDR THRU MNT 2 ROW
78207-120HLF Amphenol

Amphenol

Headers & Wire Housings 20 POS R/A SHRD HDR THRU MNT 2 ROW
Sign in to add projects and notes