Reference Only

69176-006LF

Headers & Wire Housings MINI-LATCH 2X3P

Manufacturer:

Mfr Part:
69176-006LF

TTI Part:
69176-006LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions6 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
ApplicationWire-to-Board
Wire Gauge36 AWG to 22 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating3 A
Housing ColorBlack
Housing MaterialPolyphenylene Ether (PPE)
Insulation Resistance10 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538906000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

7,094In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.82$5.46
$1.61$16.10
$1.49$37.25
$1.46$73.00
$1.35$135.00
$1.33$332.50
$1.10$1,100.00
$1.07$51,360.00
Need more?

Associated Parts

67996-106HLF Amphenol

Amphenol

Headers & Wire Housings BERGSTIK HDR
69168-106HLF Amphenol

Amphenol

Headers & Wire Housings 6 POS VERT SHRD HDR THRU MNT 2 ROW
78207-106HLF Amphenol

Amphenol

Headers & Wire Housings 6P FRICTION R/A DR
Sign in to add projects and notes