Reference Only

68464-120HLF

End of Life
Headers & Wire Housings HDR VT 2X10P

Manufacturer:

Mfr Part:
68464-120HLF

TTI Part:
68464-120HLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeUnshrouded
Number of Positions20 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length10.92 mm (0.43 in)
Termination Post Length3.05 mm (0.12 in)
Series68464
TradenameBergStik
ApplicationBoard-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingEach
Contact MaterialPhosphor Bronze
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Insulation Resistance5 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1.5 kV

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.68$5.04
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

87606-310LF Amphenol

Amphenol

Board to Board & Mezzanine Connectors DUBOX 20P PCB MNT 2R THRU MOUNT
89898-310LF Amphenol

Amphenol

Board to Board & Mezzanine Connectors 20P DR SMT BTB RECPT

My Notes

Sign into see notes.