Reference Only

68021-210HLF

Headers & Wire Housings 10P SR UNSHRD HRD .38 GOLD OVER NI

Manufacturer:

Mfr Part:
68021-210HLF

TTI Part:
68021-210HLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeUnshrouded
Number of Positions10 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length5.84 mm (0.23 in)
Termination Post Length3.05 mm (0.12 in)
Series68021
TradenameBergStik
ApplicationBoard-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingEach
Contact MaterialPhosphor Bronze
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Insulation Resistance5 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1.5 kV

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

54In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.658$5.26
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

87606-305LF Amphenol

Amphenol

Board to Board & Mezzanine Connectors DUBOX 10P PCB MNT 2R THRU MOUNT
89898-305LF Amphenol

Amphenol

Board to Board & Mezzanine Connectors 10P DR SMT BTB RECPT
76342-305LF Amphenol

Amphenol

Board to Board & Mezzanine Connectors 10P VRT DR RECEPT .76 GOLD

My Notes

Sign into see notes.