Reference Only

68004-202HLF

Headers & Wire Housings 2PP SR HEADER

Manufacturer:

Mfr Part:
68004-202HLF

TTI Part:
68004-202HLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeUnshrouded
Pitch2.54 mm (0.1 in)
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length8.08 mm (0.318 in)
Termination Post Length2.72 mm (0.107 in)
TradenameBergStik
PackagingBulk
Contact MaterialPhosphor Bronze
Current Rating3 A
Housing ColorBlack
Housing MaterialThermoplastic
Insulation Resistance5 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1.5 kV

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 41 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.123$5.04
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.