Reference Only
67998-120HLF
Headers & Wire Housings HDR VT 2X10P
Datasheet
67998-120HLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Headers & Wire Housings | |
| Application | Board-to-Board | |
| Contact Gender | Pin (Male) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 5 GOhms | |
| Mating Post Length | 8.08 mm (0.318 in) | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Angle | Straight | |
| Number of Positions | 20 Position | |
| Number of Rows | 2 Row | |
| Packaging | Each | |
| Pitch | 2.54 mm (0.1 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Headers | |
| Series | 67998 | |
| Subcategory | Headers & Wire Housings | |
| Termination Post Length | 2.72 mm (0.107 in) | |
| Termination Style | Solder Pin | |
| Tradename | BergStik | |
| Type | Pin Strip | |
| Voltage Rating | 1.5 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,400 / Multiples: 2,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.88 | $2,112.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Amphenol
Board to Board & Mezzanine Connectors DUBOX 20P PCB MNT 2R THRU MOUNT

Amphenol
Board to Board & Mezzanine Connectors 20P DR SMT BTB RECPT
Sign in to add projects and notes