Reference Only

67997-410HLF

Headers & Wire Housings 10 POSITION DBL. ROW

Manufacturer:

Mfr Part:
67997-410HLF

TTI Part:
67997-410HLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip
Number of Positions10 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Mating Post Length5.84 mm (0.23 in)
Termination Post Length3.05 mm (0.12 in)
TradenameBergStik
ApplicationBoard-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 130 C
PackagingEach
Contact MaterialPhosphor Bronze
Current Rating5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Insulation Resistance5 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1.5 kV

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

878In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 32 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.159$5.08
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

89898-305LF Amphenol

Amphenol

Board to Board & Mezzanine Connectors 10P DR SMT BTB RECPT
87606-305LF Amphenol

Amphenol

Board to Board & Mezzanine Connectors DUBOX 10P PCB MNT 2R THRU MOUNT
76342-305LF Amphenol

Amphenol

Board to Board & Mezzanine Connectors 10P VRT DR RECEPT .76 GOLD

My Notes

Sign into see notes.