Reference Only

67996-420HLF

Headers & Wire Housings 20P DR UNSHRD HRD TIN OVER NI

Manufacturer:

Mfr Part:
67996-420HLF

TTI Part:
67996-420HLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip
Number of Positions20 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Mating Post Length5.84 mm (0.23 in)
Termination Post Length2.41 mm (0.095 in)
TradenameBergStik
ApplicationBoard-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingEach
Contact MaterialPhosphor Bronze
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Insulation Resistance5 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1.5 kV

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,645In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.713$5.70
$0.615$6.15
$0.605$15.12
$0.597$29.85
$0.42$42.00
$0.415$83.00
$0.41$123.00
$0.405$1,620.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

87606-310LF Amphenol

Amphenol

Board to Board & Mezzanine Connectors DUBOX 20P PCB MNT 2R THRU MOUNT
89898-310LF Amphenol

Amphenol

Board to Board & Mezzanine Connectors 20P DR SMT BTB RECPT
Sign in to add projects and notes