Reference Only

67996-406HLF

Headers & Wire Housings 6P DR UNSHRD HRD TIN OVER NI

Manufacturer:

Mfr Part:
67996-406HLF

TTI Part:
67996-406HLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip
Number of Positions6 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Mating Post Length5.84 mm (0.23 in)
Termination Post Length2.41 mm (0.095 in)
TradenameBergStik
ApplicationBoard-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingAmmo Pack
Contact MaterialPhosphor Bronze
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Insulation Resistance5 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1.5 kV

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

12,430In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 17 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.303$5.15
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

76342-303LF Amphenol

Amphenol

Board to Board & Mezzanine Connectors 6P VRT DR RECEPT .76 GOLD
87606-303LF Amphenol

Amphenol

Board to Board & Mezzanine Connectors 6P DR PCB MNT RECPT 2.54 mm x 2.54 mm

My Notes

Sign into see notes.