Reference Only

67954-003LF

Headers & Wire Housings MINI LATCH HSG 4 POS

Manufacturer:

Mfr Part:
67954-003LF

TTI Part:
67954-003LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions4 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
SeriesMinitoPV
ApplicationWire-to-Board
Wire Gauge36 AWG to 22 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Housing ColorBlack
Housing MaterialPolyphenylene Ether (PPE)
Insulation Resistance100 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538906000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,210In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.57$6.28
$1.38$13.80
$1.25$31.25
$1.24$62.00
$1.19$119.00
$1.12$280.00
$1.06$530.00
$1.01$2,525.00
Need more?

Associated Parts

68000-104HLF Amphenol

Amphenol

Headers & Wire Housings 4POS HDR 30AU
68015-103HLF Amphenol

Amphenol

Headers & Wire Housings 3P SR RA UNSHRD HRD .76 GOLD OVER NI
Sign in to add projects and notes