Reference Only
67016-016LF
Headers & Wire Housings Euro Qke, FEM Strain Relief, 16P
Datasheet
67016-016LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 16 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Series | Quickie | |
| Application | Wire-to-Board | |
| Packaging | Bulk | |
| Accessory Type | Strain Relief | |
| Housing Color | Gray | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 13,662 / Multiples: 414)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.233 | $3,183.24 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.