Reference Only
67008-001LF
Headers & Wire Housings PV HOUSING
Datasheet
67008-001LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Rows | 1 Row | |
| Tradename | BergStik | |
| Application | Wire-to-Board | |
| Packaging | Bulk | |
| Accessory Type | Ejector Latch | |
| Flammability Rating | UL 94 V-1 | |
| Housing Material | Noryl | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.487 | $3,896.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.