Reference Only
66953-003LF
Board to Board & Mezzanine Connectors VERT CARD CONN D/R 30AU
Datasheet
66953-003LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 6 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Current Rating | 3 A | |
| Voltage Rating | 1.25 kV | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyester | |
| Series | Dubox | |
| Packaging | Tube | |
| Application | Board-to-Board | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 5 GOhms | |
| Mounting Style | Through Hole | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | Dubox |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
869In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 79 / Multiples: 79)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.99 | $78.21 | |
| $0.94 | $148.52 | |
| $0.90 | $497.70 |
Need more?
Associated Parts

Amphenol
Headers & Wire Housings 6P STR DR TMT HDR .76 AU .425IN LENGTH
My Notes
Sign into see notes.