Reference Only

66951-007LF

Board to Board & Mezzanine Connectors VERT CARD CONN S/R 30AU

Manufacturer:

Mfr Part:
66951-007LF

TTI Part:
66951-007LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
Number of Positions7 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Termination StyleSolder
Mounting AngleStraight
Current Rating3 A
Voltage Rating1 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialBrass
Housing MaterialPolyester
SeriesDubox
PackagingTube
ApplicationBoard-to-Board
Insulation Resistance100 GOhms
Mounting StyleThrough Hole
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameDubox

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

165In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 33 / Multiples: 33)
Quantity Unit PriceExt. Price
$2.08$68.64
$1.89$249.48
$1.71$902.88
$1.30$1,072.50
Need more?
Sign in to add projects and notes