Reference Only
66951-005LF
Board to Board & Mezzanine Connectors VERT CARD CONN S/R 30AU
Datasheet
66951-005LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 5 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Current Rating | 3 A | |
| Voltage Rating | 1 kV | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Housing Material | Polyester | |
| Series | Dubox | |
| Packaging | Tube | |
| Application | Board-to-Board | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 100 GOhms | |
| Mounting Style | Through Hole | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | Dubox |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
874In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 46 / Multiples: 46)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.25 | $103.50 | |
| $2.08 | $287.04 | |
| $1.90 | $961.40 | |
| $1.46 | $1,679.00 |
Need more?
Sign in to add projects and notes