66925-527LF Amphenol FCI

66925-527LF

Standard Card Edge Connectors 30 GOLD CARD CONN

Manufacturer:

Mfr Part:
66925-527LF

TTI Part:
66925-527LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Card Edge Connectors
Number of Positions54 Position
Pitch2.54 mm
Mounting AngleRight Angle
Contact PlatingGold
Contact MaterialBrass
Housing MaterialNylon
Number of Rows2 Row
PackagingTube
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
TradenameDubox

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,400 / Multiples: 7)
Quantity Unit PriceExt. Price
$5.60$7,840.00
Need more?
Sign in to add projects and notes