Reference Only
66226-002LF
FFC & FPC Connectors Clincher™ Flex Connectors, Pin Assembly, Single row, 2 Positions, 2.54mm (.100in) Pitch.
Datasheet
66226-002LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | FFC & FPC Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Pitch | 2.54 mm | |
| Termination Style | Crimp | |
| Mounting Angle | Vertical | |
| Contact Plating | Tin | |
| Current Rating | 2 A | |
| Series | Clincher | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Gender | Male | |
| Housing Color | Blue | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 5 GOhms | |
| Mounting Style | Cable | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Tradename | Clincher | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,680 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.381 | $640.08 |
Need more?
Associated Parts

Amphenol
FFC & FPC Connectors Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 2 Positions, 2.54mm (.100in) Pitch.

Amphenol
FFC & FPC Connectors Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 2 Positions, 2.54mm (.100in) Pitch.
Sign in to add projects and notes