Reference Only
65873-006
Headers & Wire Housings 34P STRAIN RELIEF
Datasheet
65873-006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 34 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Mounting Angle | Straight | |
| Application | Wire-to-Board | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Housing Color | Blue | |
| Housing Material | Thermoplastic | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
22,000
On Order
22,000 expected 23-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 16,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.363 | $5,808.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes