Reference Only

65801-002LF

FFC & FPC Connectors Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 2 Positions, 2.54mm (.100in) Pitch.

Manufacturer:

Mfr Part:
65801-002LF

TTI Part:
65801-002LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFFC & FPC Connectors
ProductConnectors
Number of Positions2 Position
Pitch2.54 mm
Termination StyleCrimp
Mounting AngleVertical
Contact PlatingTin
Current Rating2 A
SeriesClincher
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingTray
ComplianceUL; CSA
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
GenderFemale
Housing ColorBlue
Housing MaterialThermoplastic (TP)
Insulation Resistance5 GOhms
Mounting StyleCable
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
TradenameClincher
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,016 / Multiples: 126)
Quantity Unit PriceExt. Price
$0.426$858.81
Need more?
Available Regional Inventory
1,764 available now at ttieurope.com

Associated Parts

66226-002LF Amphenol

Amphenol

FFC & FPC Connectors Clincher™ Flex Connectors, Pin Assembly, Single row, 2 Positions, 2.54mm (.100in) Pitch.
Sign in to add projects and notes