Reference Only

65771-001LF

Headers & Wire Housings Mini Jump.2in,Single Rw,Shunt,1.02um,Gol

Manufacturer:

Mfr Part:
65771-001LF

TTI Part:
65771-001LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions2 Position
Pitch5.08 mm (0.2 in)
Number of Rows1 Row
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
SeriesMini-Jump
TradenameMini-Jump
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 120 C
PackagingBulk
Contact MaterialCopper Alloy
Current Rating2.5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic Polyester
Insulation Resistance50 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating800 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

7In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.82$5.46
$1.61$40.25
$1.58$79.00
$1.44$144.00
$1.37$685.00
$1.27$1,270.00
$1.25$3,125.00
$1.18$8,850.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.