Reference Only

65240-005LF

Headers & Wire Housings 5P SR HOUSING

Manufacturer:

Mfr Part:
65240-005LF

TTI Part:
65240-005LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions5 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
SeriesBergStik
TradenameBergStik
Wire Gauge30 AWG to 22 AWG
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Housing ColorBlue
Housing MaterialThermoplastic Polyester
Insulation Resistance100 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

691In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.217$5.20
Need more?

Associated Parts

76384-305LF Amphenol

Amphenol

Headers & Wire Housings 5P VERT SR HDR AU
76347-301LF Amphenol

Amphenol

Headers & Wire Housings .100 CTW TERMINAL
76382-305LF Amphenol

Amphenol

Headers & Wire Housings 5P R/A SR HDR AU
Sign in to add projects and notes