Reference Only
65167-001LF
Headers & Wire Housings KEY FOR LATCH
Datasheet
65167-001LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Pitch | 2.54 mm (0.1 in) | |
| Mounting Angle | Right Angle | |
| Application | Wire-to-Board | |
| Packaging | Bulk | |
| Accessory Type | Polarizing Key | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Blue, Gray | |
| Housing Material | Thermoplastic Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.18 | $2,700.00 |
Need more?
My Notes
Sign into see notes.