Reference Only

65043-030LF

Headers & Wire Housings MINI-LATCH PV 14P

Manufacturer:

Mfr Part:
65043-030LF

TTI Part:
65043-030LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions14 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
SeriesMinitoPV
ApplicationWire-to-Board
Wire Gauge36 AWG to 22 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Housing ColorBlack
Housing MaterialPolyphenylene Ether (PPE)
Insulation Resistance100 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538906000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,384In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.41$5.64
Need more?

Associated Parts

78207-114HLF Amphenol

Amphenol

Headers & Wire Housings 14 POS R/A SHRD HDR THRU MNT 2 ROW
67996-114HLF Amphenol

Amphenol

Headers & Wire Housings UNSHROUDED HEADER VERT THRU HOLE 14POS
68020-114HLF Amphenol

Amphenol

Headers & Wire Housings 14P SR UNSHRD HRD .76 GOLD OVER NI
69168-114HLF Amphenol

Amphenol

Headers & Wire Housings 14 POS VERT SHRD HDR THRU MNT 2 ROW

My Notes

Sign into see notes.