Reference Only

63453-106LF

Headers & Wire Housings Recpt, T/H, Dbl Row 6P, Vertical, .76um

Manufacturer:

Mfr Part:
63453-106LF

TTI Part:
63453-106LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeWire to Board
Number of Positions6 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Row Spacing2 mm (0.079 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
Termination Post Length2.5 mm (0.098 in)
SeriesMinitek
TradenameMinitek
ApplicationBoard-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating2 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderReceptacle
Housing MaterialPolyester (PCT)
Insulation Resistance1 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating200 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

Specification Sheets

EDA / CAD Models

1,311In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.18$5.90
$1.10$11.00
$1.09$49.05
$1.08$108.00
$1.07$321.00
$1.00$550.00
$0.99$990.00
Need more?

My Notes

Sign into see notes.