Reference Only

63429-202LF

Headers & Wire Housings 2.54mm Centerline Shunt White, 0.76um

Manufacturer:

Mfr Part:
63429-202LF

TTI Part:
63429-202LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle Housing
Number of Positions2 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
SeriesMini-Jump
TradenameMini-Jump
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 120 C
PackagingBulk
Contact MaterialPhosphor Bronze
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorWhite
Housing MaterialPolyester
Insulation Resistance50 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating800 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

456In Stock

19,250 expected 08-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 37 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.136$5.03
Need more?
Sign in to add projects and notes