Reference Only

62684-5521N0ALF

FFC & FPC Connectors 0.50mm Flex Connector, OPU Series, 55 Position , Side Entry, Upper Side Contact, Surface Mount, ZIF

Manufacturer:

Mfr Part:
62684-5521N0ALF

TTI Part:
62684-5521N0ALF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions55 Position
Pitch0.5 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact LocationTop Contact
Contact PlatingGold
Current Rating500 mA
SeriesOPU
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingReel
Actuation TypeZIF
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Insulation Resistance100 MOhms
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50 VAC/50 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.383$3,064.00
Need more?

My Notes

Sign into see notes.