Reference Only
62674-121121ALF
End of Life
FFC & FPC Connectors 0.50mm Flex Connector, SFV-S Series, 12 Position, Top Entry Surface Mount ZIF Connector, 0.5mm (0.02inch), Lead Free type, Contact area : Gold Plating
Datasheet
62674-121121ALF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | FFC & FPC Connectors | |
| Actuation Type | ZIF | |
| Contact Location | Top Contact | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 500 mA | |
| Housing Color | Black | |
| Housing Material | Resin | |
| Insulation Resistance | 100 MOhms | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Vertical | |
| Number of Positions | 12 Position | |
| Packaging | Reel | |
| Pitch | 0.5 mm | |
| Product Type | FFC & FPC Connectors | |
| Product | Board Mount | |
| Series | SFV-S | |
| Subcategory | FFC & FPC Connectors | |
| Termination Style | SMD/SMT | |
| Voltage Rating | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |