Reference Only

61729-1011RLF

USB Connectors 4P R/A RECEPTACLE STYLE B

Manufacturer:

Mfr Part:
61729-1011RLF

TTI Part:
61729-1011RLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type B Connectors
GenderReceptacle (Female)
StandardUSB 2.0
Termination StyleThrough Hole
Number of Contacts4 Contact
Number of Ports1 Port
Current Rating1.5 A
Mounting AngleRight Angle
Mounting StyleThrough Hole
PackagingReel
ColorBlack
Contact MaterialCopper Alloy
Contact PlatingPalladium Nickel Alloy (GXT)
FeaturesSingle Stack, Back Shield, without Sensor Contact, USB 2.0 Qualified
Flammability RatingUL 94 V-0
Insulation Resistance1 GOhms
Product TypeUSB Connectors
Shell PlatingBright Tin
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.698$2,443.00
Need more?
Sign in to add projects and notes