Reference Only

61729-1011BLF

USB Connectors 4P R/A RECEPTACLE STYLE B

Manufacturer:

Mfr Part:
61729-1011BLF

TTI Part:
61729-1011BLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type B Connectors
GenderReceptacle (Female)
StandardUSB 2.0
Termination StyleThrough Hole
Number of Contacts4 Contact
Number of Ports1 Port
Current Rating1.5 A
Mounting AngleRight Angle
Mounting StyleThrough Hole
PackagingTube
Board Thickness1.57 mm
ColorBlack
Contact MaterialCopper Alloy
Contact PlatingPalladium Nickel Alloy (GXT)
FeaturesSingle Stack, Back Shield, without Sensor Contact, USB 2.0 Qualified
Flammability RatingUL 94 V-0
Insulation Resistance1 GOhms
Product TypeUSB Connectors
Shell PlatingBright Tin
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

4,620In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 44 / Multiples: 44)
Quantity Unit PriceExt. Price
$0.654$28.77
Need more?
Sign in to add projects and notes