Reference Only

61083-102400LF

Board to Board & Mezzanine Connectors 100P DR BTB VT PLUG

Manufacturer:

Mfr Part:
61083-102400LF

TTI Part:
61083-102400LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions100 Position
Pitch0.8 mm (0.031 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Current Rating800 mA
Voltage Rating100 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialBrass
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesBergStak 0.80mm
PackagingTube
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameBergstak

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 500 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.12$1,560.00
Need more?

Associated Parts

61082-101400LF Amphenol
Board to Board & Mezzanine Connectors 100P DR BTB VT RECPT
61082-102402LF Amphenol
Board to Board & Mezzanine Connectors 100P RECPT W/POLARIZATION
61082-101402LF Amphenol
Board to Board & Mezzanine Connectors BERGSTAK RECEPTACLE

My Notes

Sign into see notes.