Reference Only

61083-064402LF

Board to Board & Mezzanine Connectors 60P PLUG W/POLARIZATION

Manufacturer:

Mfr Part:
61083-064402LF

TTI Part:
61083-064402LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions60 Position
Pitch0.8 mm (0.031 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height7.7 mm
Current Rating800 mA
Voltage Rating100 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialBrass
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesBergStak 0.80mm
PackagingReel
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameBergstak

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$3.89$2,334.00
Need more?

Associated Parts

61082-062402LF Amphenol
Board to Board & Mezzanine Connectors 60P SMT RECPT
61082-061402LF Amphenol
Board to Board & Mezzanine Connectors 60P RECPT W/POLARIZATION
Sign in to add projects and notes