Reference Only

61083-041402LF

Board to Board & Mezzanine Connectors 40P PLUG W/POLARIZATION

Manufacturer:

Mfr Part:
61083-041402LF

TTI Part:
61083-041402LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions40 Position
Pitch0.8 mm (0.031 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Current Rating800 mA
Voltage Rating100 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialBrass
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesBergStak 0.80mm
PackagingReel
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameBergstak

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$3.03$2,727.00
Need more?

Associated Parts

61082-042402LF Amphenol
Board to Board & Mezzanine Connectors 40P RECPT W/POLARIZATION
61082-041402LF Amphenol
Board to Board & Mezzanine Connectors 40P RECPT W/POLARIZATION
61082-043402LF Amphenol
Board to Board & Mezzanine Connectors 40P RECPT W/POLARIZATION
Sign in to add projects and notes