Reference Only

61082-121402LF

Board to Board & Mezzanine Connectors 120P RECPT W/POLARIZATION

Manufacturer:

Mfr Part:
61082-121402LF

TTI Part:
61082-121402LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
ProductReceptacles
Number of Positions120 Position
Pitch0.8 mm (0.031 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height3.7 mm
Current Rating800 mA
Voltage Rating100 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesBergStak 0.80mm
PackagingReel
Insulation Resistance1 GOhms
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameBergstak

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$5.65$4,520.00
Need more?

Associated Parts

61083-121402LF Amphenol
Board to Board & Mezzanine Connectors 120P PLUG W/POLARIZATION
61083-124402LF Amphenol
Board to Board & Mezzanine Connectors BERGSTAK 2X60 PLUG
Sign in to add projects and notes