Reference Only

61082-062402LF

Board to Board & Mezzanine Connectors 60P SMT RECPT

Manufacturer:

Mfr Part:
61082-062402LF

TTI Part:
61082-062402LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
ProductReceptacles
Number of Positions60 Position
Pitch0.8 mm (0.031 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height7.7 mm
Current Rating800 mA
Voltage Rating100 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesBergStak 0.80mm
PackagingReel
Insulation Resistance1 GOhms
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameBergstak

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.21$1,105.00
Need more?
Available Regional Inventory
500 available now at ttieurope.com

Associated Parts

61083-064402LF Amphenol
Board to Board & Mezzanine Connectors 60P PLUG W/POLARIZATION
61083-061402LF Amphenol
Board to Board & Mezzanine Connectors 60P PLUG W/POLARIZATION
61083-062400LF Amphenol
Board to Board & Mezzanine Connectors 5.70MM PLUG 60P 8 Au WITH PEG
61083-063400LF Amphenol
Board to Board & Mezzanine Connectors 6.70MM PLUG 60P 8 Au WITH PEG
Sign in to add projects and notes