Reference Only

54601-906002WPLF

End of Life
Modular Connectors / Ethernet Connectors 6POS HOR MODJACK LF

Manufacturer:

Mfr Part:
54601-906002WPLF

TTI Part:
54601-906002WPLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ11
Configuration1x1
Number of Positions / Contacts per Port6P4C
ShieldingUnshielded
Performance CategoryCat 3
Mounting StyleThrough Hole
Mounting AngleRight Angle
Termination StyleSolder
Current Rating1 A
Voltage Rating1 kV
ColorBlack
Tab DirectionTab Down
PackagingTray
Application10 Base-T
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Mating Cycles250 Cycle
Number of Contacts4 Contact
Number of Ports1 Port
Number of Positions6 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Contact a Sales Representative

Tray

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.19$38.00
Need more?

My Notes

Sign into see notes.