Reference Only

54202-S3010LF

Headers & Wire Housings 20P UNSHRD VERT HDR .38 MICROMETER AU

Manufacturer:

Mfr Part:
54202-S3010LF

TTI Part:
54202-S3010LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions20 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Contact PlatingGold
Mating Post Length8.08 mm (0.318 in)
TradenameBergStik
ApplicationBoard-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingEach
Contact MaterialPhosphor Bronze
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Insulation Resistance5 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1.5 kV

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,400 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.89$2,136.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

89898-310LF Amphenol

Amphenol

Board to Board & Mezzanine Connectors 20P DR SMT BTB RECPT
87606-310LF Amphenol

Amphenol

Board to Board & Mezzanine Connectors DUBOX 20P PCB MNT 2R THRU MOUNT

My Notes

Sign into see notes.