Reference Only

52601-S10-8LF

Headers & Wire Housings LOW PROFILE .100 SHRD HDR

Manufacturer:

Mfr Part:
52601-S10-8LF

TTI Part:
52601-S10-8LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions10 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length5.85 mm (0.23 in)
Termination Post Length3.05 mm (0.12 in)
TradenameQuickie
ApplicationWire-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingTray
Contact MaterialCopper Alloy
Current Rating3 A
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Insulation Resistance10 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

160In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.54$5.08
$2.41$24.10
$2.34$58.50
$2.31$115.50
$1.54$154.00
$1.50$306.00
$1.47$735.00
Need more?

My Notes

Sign into see notes.