Reference Only

51915-370LF

Power to the Board PWRBLADE

Manufacturer:

Mfr Part:
51915-370LF

TTI Part:
51915-370LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating30 A, 48 A
Number of Positions2 Power, 12 Signal
Mounting StyleGuide Pin
Termination StyleSolder
Pitch5.08 mm
Maximum Operating Temperature+ 125 C
ProductReceptacles
SeriesPwrBlade
PackagingTray
TradenamePwrBlade
Contact PlatingTin
Housing MaterialThermoplastic (TP)
Insulation Resistance10 GOhms
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Number of Rows4 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

990
On Order
990 expected 19-Nov-26
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes