Reference Only

51741-10002406CCLF

Power to the Board 6PWR 24SIG CONTACTS VERT RECEPTACLE

Manufacturer:

Mfr Part:
51741-10002406CCLF

TTI Part:
51741-10002406CCLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating30 A, 48 A
Voltage Rating200 V
Number of Positions6 Power, 24 Signal
Mounting StyleThrough Hole
Termination StylePress Fit
Pitch6.35 mm, 2.54 mm
Maximum Operating Temperature+ 125 C
ProductReceptacles
SeriesPwrBlade
PackagingTray
TradenamePwrBlade
ComplianceUL; CSA; TUV
Contact ArrangementSignal/Power
Contact MaterialCopper Alloy
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Insulation Resistance10 GOhms
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Number of Rows4 Row
Row Spacing6.35 mm Power, 2.54 mm Signal
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 264 / Multiples: 33)
Quantity Unit PriceExt. Price
$5.43$1,433.52
Need more?
Sign in to add projects and notes