Reference Only
51666-001LF
Power to the Board 1P 24S 1P VERT RECPT PRESSFIT TERM
Datasheet
51666-001LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 30 A, 48 A | |
| Voltage Rating | 200 V | |
| Number of Positions | 2 Power, 24 Signal | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Pitch | 2.54 mm | |
| Maximum Operating Temperature | + 125 C | |
| Product | Receptacles | |
| Series | PwrBlade | |
| Packaging | Tray | |
| Tradename | PwrBlade | |
| Compliance | UL; CSA; TUV | |
| Contact Arrangement | Power/Signal/Power | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Contact Resistance | 2 mOhms | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 10 GOhms | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 4 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
11In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.34 | $6.34 |
Need more?
Sign in to add projects and notes