Reference Only

48257-000LF

Headers & Wire Housings CTW RECEPTACLE 22-26AWG

Manufacturer:

Mfr Part:
48257-000LF

TTI Part:
48257-000LF

EDA / CAD Models

Alternate Part Number

48248-000LF

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductContacts
Pitch2.54 mm (0.1 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
SeriesMinitoPV
ApplicationWire-to-Board
Wire Gauge26 AWG to 22 AWG
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingEach
Contact MaterialCopper Alloy
Current Rating3 A
Insulation Resistance5 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

9,630In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.509$5.09
$0.459$114.75
$0.453$181.20
$0.431$431.00
$0.416$1,248.00
$0.411$2,055.00
$0.406$5,075.00
Need more?

My Notes

Sign into see notes.