Reference Only

48253-000LF

Headers & Wire Housings CTW RECEPTACLE 18-20AWG

Manufacturer:

Mfr Part:
48253-000LF

TTI Part:
48253-000LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductContacts
Pitch2.54 mm (0.1 in)
Contact PlatingGold
ApplicationWire-to-Board
Wire Gauge20 AWG to 18 AWG
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Contact MaterialCopper Alloy
Current Rating3 A
Insulation Resistance5 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.322$3,220.00
Need more?

My Notes

Sign into see notes.