Reference Only
48238-000LF
Headers & Wire Housings CTW RECEPTACLE 28-32AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Application | Wire-to-Board | |
| Wire Gauge | 32 AWG to 28 AWG | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 3 A | |
| Insulation Resistance | 5 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
6,574In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 14 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.384 | $5.37 | |
| $0.275 | $275.00 | |
| $0.257 | $771.00 | |
| $0.243 | $1,944.00 | |
| $0.241 | $6,025.00 | |
| $0.238 | $11,900.00 | |
| $0.236 | $23,600.00 |
Need more?
My Notes
Sign into see notes.