Reference Only

48116-000LF

Headers & Wire Housings CTW MALE PIN-LP 50AU 22-26AWG

Manufacturer:

Mfr Part:
86113-22-LP-A

TTI Part:
48116-000LF

EDA / CAD Models

Alternate Part Number

47792-003LF

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingGold
SeriesMini-PV
Wire Gauge26 AWG to 22 AWG
PackagingEach
Contact MaterialBrass
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,837In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.691$5.52
$0.598$179.40
$0.569$455.20
$0.551$826.50
$0.534$1,548.60
Need more?

My Notes

Sign into see notes.