Reference Only

47748-000LF

Headers & Wire Housings RECEPTACLE 28-32 AWG

Manufacturer:

Mfr Part:
47748-000LF

TTI Part:
47748-000LF

EDA / CAD Models

Alternate Part Number

47446-000LF

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductTerminals
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingTin
SeriesBergStik
TradenameBergStik
ApplicationWire-to-Board
Wire Gauge32 AWG to 28 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialCopper Alloy
Current Rating3 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.238$5,950.00
Need more?
Sign in to add projects and notes